1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
cut-tape-render

CC0805ZRY5V8BB105

DigiKey Part Number
311-1358-2-ND - Tape & Reel (TR)
311-1358-1-ND - Cut Tape (CT)
311-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V8BB105
Description
CAP CER 1UF 25V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V8BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,916
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.27200RM2.72
50RM0.18760RM9.38
100RM0.16270RM16.27
500RM0.12040RM60.20
1,000RM0.10740RM107.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08383RM335.32
8,000RM0.07699RM615.92
12,000RM0.07357RM882.84
20,000RM0.06977RM1,395.40
28,000RM0.06756RM1,891.68
40,000RM0.06543RM2,617.20
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700