0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZRY5V8BB334

DigiKey Part Number
311-4357-2-ND - Tape & Reel (TR)
311-4357-1-ND - Cut Tape (CT)
311-4357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZRY5V8BB334
Description
CAP CER 0.33UF 25V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZRY5V8BB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,330
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.39400RM3.94
50RM0.27820RM13.91
100RM0.24270RM24.27
500RM0.18360RM91.80
1,000RM0.16532RM165.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.13148RM525.92
8,000RM0.12185RM974.80
12,000RM0.11702RM1,404.24
20,000RM0.11168RM2,233.60
28,000RM0.10855RM3,039.40
40,000RM0.10555RM4,222.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100