
CC0805ZRY5V9BB474 | |
|---|---|
DigiKey Part Number | 311-4365-2-ND - Tape & Reel (TR) 311-4365-1-ND - Cut Tape (CT) 311-4365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V9BB474 |
Description | CAP CER 0.47UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39400 | RM3.94 |
| 50 | RM0.27820 | RM13.91 |
| 100 | RM0.24270 | RM24.27 |
| 500 | RM0.18360 | RM91.80 |
| 1,000 | RM0.16532 | RM165.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13148 | RM525.92 |
| 8,000 | RM0.12185 | RM974.80 |
| 12,000 | RM0.11702 | RM1,404.24 |
| 20,000 | RM0.11168 | RM2,233.60 |
| 28,000 | RM0.10855 | RM3,039.40 |
| 40,000 | RM0.10555 | RM4,222.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

