CC1206CRNPO0BN4R7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.31827
Datasheet

Direct


KYOCERA AVX
In Stock: 2,300
Unit Price: RM1.54000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.35914
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32936
Datasheet
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206CRNPO0BN4R7

DigiKey Part Number
13-CC1206CRNPO0BN4R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206CRNPO0BN4R7
Description
CAP CER 4.7PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206CRNPO0BN4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.22449RM897.96
Manufacturers Standard Package
Unit Price without VAT:RM0.22449
Unit Price with VAT:RM0.24694