
CC1206CRNPO9BN2R0 | |
|---|---|
DigiKey Part Number | 13-CC1206CRNPO9BN2R0TR-ND - Tape & Reel (TR) 13-CC1206CRNPO9BN2R0CT-ND - Cut Tape (CT) 13-CC1206CRNPO9BN2R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN2R0 |
Description | CAP CER 2PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40420 | RM20.21 |
| 100 | RM0.35580 | RM35.58 |
| 500 | RM0.27454 | RM137.27 |
| 1,000 | RM0.24944 | RM249.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20180 | RM807.20 |
| 8,000 | RM0.18852 | RM1,508.16 |
| 12,000 | RM0.18187 | RM2,182.44 |
| 20,000 | RM0.17451 | RM3,490.20 |
| 28,000 | RM0.17020 | RM4,765.60 |
| 40,000 | RM0.16606 | RM6,642.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

