
CC1206DRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 311-1220-2-ND - Tape & Reel (TR) 311-1220-1-ND - Cut Tape (CT) 311-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206DRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206DRNPO9BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52400 | RM5.24 |
| 50 | RM0.37660 | RM18.83 |
| 100 | RM0.33140 | RM33.14 |
| 500 | RM0.25460 | RM127.30 |
| 1,000 | RM0.23092 | RM230.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18623 | RM744.92 |
| 8,000 | RM0.17372 | RM1,389.76 |
| 12,000 | RM0.16746 | RM2,009.52 |
| 20,000 | RM0.16052 | RM3,210.40 |
| 28,000 | RM0.15646 | RM4,380.88 |
| 40,000 | RM0.15256 | RM6,102.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

