10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FKNPO8BN103

DigiKey Part Number
13-CC1206FKNPO8BN103TR-ND - Tape & Reel (TR)
13-CC1206FKNPO8BN103CT-ND - Cut Tape (CT)
13-CC1206FKNPO8BN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FKNPO8BN103
Description
CAP CER 10000PF 25V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FKNPO8BN103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,377
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.78500RM17.85
50RM1.36160RM68.08
100RM1.23160RM123.16
500RM1.01164RM505.82
1,000RM0.94367RM943.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.81880RM2,456.40
6,000RM0.77968RM4,678.08
9,000RM0.76009RM6,840.81
15,000RM0.73837RM11,075.55
21,000RM0.72567RM15,239.07
30,000RM0.71345RM21,403.50
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800