Direct

CC1206FKNPO9BN822 | |
|---|---|
DigiKey Part Number | 13-CC1206FKNPO9BN822TR-ND - Tape & Reel (TR) 13-CC1206FKNPO9BN822CT-ND - Cut Tape (CT) 13-CC1206FKNPO9BN822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FKNPO9BN822 |
Description | CAP CER 8200PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FKNPO9BN822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM1.99800 | RM19.98 |
| 50 | RM1.53820 | RM76.91 |
| 100 | RM1.39630 | RM139.63 |
| 500 | RM1.15662 | RM578.31 |
| 1,000 | RM1.08252 | RM1,082.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99099 | RM2,972.97 |
| 6,000 | RM0.94618 | RM5,677.08 |
| 9,000 | RM0.92373 | RM8,313.57 |
| 15,000 | RM0.89885 | RM13,482.75 |
| 21,000 | RM0.88430 | RM18,570.30 |
| 30,000 | RM0.87031 | RM26,109.30 |
| 36,000 | RM0.86368 | RM31,092.48 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |


