3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO0BN332

DigiKey Part Number
13-CC1206FRNPO0BN332TR-ND - Tape & Reel (TR)
13-CC1206FRNPO0BN332CT-ND - Cut Tape (CT)
13-CC1206FRNPO0BN332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO0BN332
Description
CAP CER 3300PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO0BN332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.68200RM16.82
50RM1.27980RM63.99
100RM1.15560RM115.56
500RM0.94630RM473.15
1,000RM0.88169RM881.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.74732RM2,989.28
8,000RM0.71299RM5,703.92
12,000RM0.69579RM8,349.48
20,000RM0.67673RM13,534.60
28,000RM0.66558RM18,636.24
40,000RM0.65486RM26,194.40
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200