
CC1206FRNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO9BN181TR-ND - Tape & Reel (TR) 13-CC1206FRNPO9BN181CT-ND - Cut Tape (CT) 13-CC1206FRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN181 |
Description | CAP CER 180PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.83060 | RM41.53 |
| 100 | RM0.74310 | RM74.31 |
| 500 | RM0.59542 | RM297.71 |
| 1,000 | RM0.54979 | RM549.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45847 | RM1,833.88 |
| 8,000 | RM0.43428 | RM3,474.24 |
| 12,000 | RM0.42216 | RM5,065.92 |
| 20,000 | RM0.40872 | RM8,174.40 |
| 28,000 | RM0.40087 | RM11,224.36 |
| 40,000 | RM0.39331 | RM15,732.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

