1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO9BN182

DigiKey Part Number
13-CC1206FRNPO9BN182TR-ND - Tape & Reel (TR)
13-CC1206FRNPO9BN182CT-ND - Cut Tape (CT)
13-CC1206FRNPO9BN182DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO9BN182
Description
CAP CER 1800PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO9BN182 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.11500RM11.15
50RM0.83060RM41.53
100RM0.74310RM74.31
500RM0.59542RM297.71
1,000RM0.54979RM549.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.45847RM1,833.88
8,000RM0.43428RM3,474.24
12,000RM0.42216RM5,065.92
20,000RM0.40872RM8,174.40
28,000RM0.40087RM11,224.36
40,000RM0.39331RM15,732.40
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500