
CC1206FRNPO9BN332 | |
|---|---|
DigiKey Part Number | 311-3624-2-ND - Tape & Reel (TR) 311-3624-1-ND - Cut Tape (CT) 311-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO9BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56000 | RM15.60 |
| 50 | RM1.18280 | RM59.14 |
| 100 | RM1.06620 | RM106.62 |
| 500 | RM0.86956 | RM434.78 |
| 1,000 | RM0.80884 | RM808.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.68363 | RM2,734.52 |
| 8,000 | RM0.65141 | RM5,211.28 |
| 12,000 | RM0.63526 | RM7,623.12 |
| 20,000 | RM0.61737 | RM12,347.40 |
| 28,000 | RM0.60691 | RM16,993.48 |
| 40,000 | RM0.59685 | RM23,874.00 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

