
CC1206GKNPO8BN103 | |
|---|---|
DigiKey Part Number | 13-CC1206GKNPO8BN103TR-ND - Tape & Reel (TR) 13-CC1206GKNPO8BN103CT-ND - Cut Tape (CT) 13-CC1206GKNPO8BN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GKNPO8BN103 |
Description | CAP CER 10000PF 25V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GKNPO8BN103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.78000 | RM3.78 |
| 10 | RM2.39900 | RM23.99 |
| 50 | RM1.85960 | RM92.98 |
| 100 | RM1.69260 | RM169.26 |
| 500 | RM1.41154 | RM705.77 |
| 1,000 | RM1.32459 | RM1,324.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.15925 | RM3,477.75 |
| 6,000 | RM1.10918 | RM6,655.08 |
| 9,000 | RM1.08409 | RM9,756.81 |
| 15,000 | RM1.05629 | RM15,844.35 |
| 21,000 | RM1.04003 | RM21,840.63 |
| 30,000 | RM1.02438 | RM30,731.40 |
| Unit Price without VAT: | RM3.78000 |
|---|---|
| Unit Price with VAT: | RM4.15800 |

