
CA0612JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN100TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN100CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN100 |
Description | CAP ARRAY 10PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74900 | RM7.49 |
| 50 | RM0.54520 | RM27.26 |
| 100 | RM0.48340 | RM48.34 |
| 500 | RM0.37880 | RM189.40 |
| 1,000 | RM0.34656 | RM346.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.28404 | RM1,136.16 |
| 8,000 | RM0.26695 | RM2,135.60 |
| 12,000 | RM0.25839 | RM3,100.68 |
| 20,000 | RM0.24891 | RM4,978.20 |
| 28,000 | RM0.24337 | RM6,814.36 |
| 40,000 | RM0.23804 | RM9,521.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |


