
CC1206JKNPOCBN181 | |
|---|---|
DigiKey Part Number | 311-4377-2-ND - Tape & Reel (TR) 311-4377-1-ND - Cut Tape (CT) 311-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN181 |
Description | CAP CER 180PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.29600 | RM12.96 |
| 50 | RM0.97160 | RM48.58 |
| 100 | RM0.87190 | RM87.19 |
| 500 | RM0.70432 | RM352.16 |
| 1,000 | RM0.65250 | RM652.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.56053 | RM1,681.59 |
| 6,000 | RM0.53073 | RM3,184.38 |
| 9,000 | RM0.51580 | RM4,642.20 |
| 15,000 | RM0.49926 | RM7,488.90 |
| 21,000 | RM0.48959 | RM10,281.39 |
| 30,000 | RM0.48028 | RM14,408.40 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

