
CC1206JKNPOCBN221 | |
|---|---|
DigiKey Part Number | 311-1504-2-ND - Tape & Reel (TR) 311-1504-1-ND - Cut Tape (CT) 311-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOCBN221 |
Description | CAP CER 220PF 1KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOCBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96900 | RM9.69 |
| 50 | RM0.71940 | RM35.97 |
| 100 | RM0.64220 | RM64.22 |
| 500 | RM0.51188 | RM255.94 |
| 1,000 | RM0.47174 | RM471.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.42213 | RM1,266.39 |
| 6,000 | RM0.39786 | RM2,387.16 |
| 9,000 | RM0.38571 | RM3,471.39 |
| 15,000 | RM0.38105 | RM5,715.75 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

