39 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPODBN390

DigiKey Part Number
13-CC1206JKNPODBN390TR-ND - Tape & Reel (TR)
13-CC1206JKNPODBN390CT-ND - Cut Tape (CT)
13-CC1206JKNPODBN390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPODBN390
Description
CAP CER 39PF 2KV C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPODBN390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,350
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.32800RM13.28
50RM0.99840RM49.92
100RM0.89670RM89.67
500RM0.72528RM362.64
1,000RM0.67232RM672.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57802RM1,734.06
6,000RM0.54755RM3,285.30
9,000RM0.53229RM4,790.61
15,000RM0.51537RM7,730.55
21,000RM0.50548RM10,615.08
30,000RM0.49597RM14,879.10
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700