
CC1206JKNPOZBN151 | |
|---|---|
DigiKey Part Number | 311-1918-2-ND - Tape & Reel (TR) 311-1918-1-ND - Cut Tape (CT) 311-1918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN151 |
Description | CAP CER 150PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.42160 | RM21.08 |
| 100 | RM0.37110 | RM37.11 |
| 500 | RM0.28692 | RM143.46 |
| 1,000 | RM0.26099 | RM260.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21804 | RM654.12 |
| 6,000 | RM0.20314 | RM1,218.84 |
| 9,000 | RM0.19567 | RM1,761.03 |
| 15,000 | RM0.18740 | RM2,811.00 |
| 21,000 | RM0.18257 | RM3,833.97 |
| 30,000 | RM0.17792 | RM5,337.60 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

