
CC1206JKNPOZBN822 | |
|---|---|
DigiKey Part Number | 13-CC1206JKNPOZBN822TR-ND - Tape & Reel (TR) 13-CC1206JKNPOZBN822CT-ND - Cut Tape (CT) 13-CC1206JKNPOZBN822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN822 |
Description | CAP CER NPO 1206 5% 630V 8.2NF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.19000 | RM11.90 |
| 50 | RM0.88960 | RM44.48 |
| 100 | RM0.79670 | RM79.67 |
| 500 | RM0.64064 | RM320.32 |
| 1,000 | RM0.59238 | RM592.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.52641 | RM1,052.82 |
| 4,000 | RM0.49532 | RM1,981.28 |
| 6,000 | RM0.47975 | RM2,878.50 |
| 10,000 | RM0.46251 | RM4,625.10 |
| 14,000 | RM0.45242 | RM6,333.88 |
| 20,000 | RM0.44272 | RM8,854.40 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

