


CC1206JKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-4387-2-ND - Tape & Reel (TR) 311-4387-1-ND - Cut Tape (CT) 311-4387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.53900 | RM26.95 |
| 100 | RM0.47790 | RM47.79 |
| 500 | RM0.37422 | RM187.11 |
| 1,000 | RM0.34227 | RM342.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28846 | RM865.38 |
| 6,000 | RM0.27011 | RM1,620.66 |
| 9,000 | RM0.26092 | RM2,348.28 |
| 15,000 | RM0.25074 | RM3,761.10 |
| 21,000 | RM0.24478 | RM5,140.38 |
| 30,000 | RM0.23906 | RM7,171.80 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

