


CC1206JKX7RBBB183 | |
|---|---|
DigiKey Part Number | 13-CC1206JKX7RBBB183TR-ND - Tape & Reel (TR) 13-CC1206JKX7RBBB183CT-ND - Cut Tape (CT) 13-CC1206JKX7RBBB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7RBBB183 |
Description | CAP CER 0.018UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7RBBB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.85200 | RM18.52 |
| 50 | RM1.41680 | RM70.84 |
| 100 | RM1.28250 | RM128.25 |
| 500 | RM1.05536 | RM527.68 |
| 1,000 | RM0.98524 | RM985.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85583 | RM2,567.49 |
| 6,000 | RM0.81546 | RM4,892.76 |
| 9,000 | RM0.79524 | RM7,157.16 |
| 15,000 | RM0.77283 | RM11,592.45 |
| 21,000 | RM0.75972 | RM15,954.12 |
| 30,000 | RM0.74711 | RM22,413.30 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

