Similar
Direct
Similar



CC1206JKX7RBBB222 | |
|---|---|
DigiKey Part Number | 13-CC1206JKX7RBBB222TR-ND - Tape & Reel (TR) 13-CC1206JKX7RBBB222CT-ND - Cut Tape (CT) 13-CC1206JKX7RBBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7RBBB222 |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7RBBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43740 | RM21.87 |
| 100 | RM0.38570 | RM38.57 |
| 500 | RM0.29874 | RM149.37 |
| 1,000 | RM0.27194 | RM271.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22752 | RM682.56 |
| 6,000 | RM0.21214 | RM1,272.84 |
| 9,000 | RM0.20443 | RM1,839.87 |
| 15,000 | RM0.19589 | RM2,938.35 |
| 21,000 | RM0.19091 | RM4,009.11 |
| 30,000 | RM0.18611 | RM5,583.30 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |




