CC1206JPX7R9BB102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 16,383
Unit Price: RM0.91000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.24986
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32085
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.26407
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 680
Unit Price: RM1.06000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JPX7R9BB102

DigiKey Part Number
13-CC1206JPX7R9BB102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JPX7R9BB102
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JPX7R9BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.16591RM2,488.65
Manufacturers Standard Package
Unit Price without VAT:RM0.16591
Unit Price with VAT:RM0.18250