
CC1206JRNPO0BN221 | |
|---|---|
DigiKey Part Number | 311-1930-2-ND - Tape & Reel (TR) 311-1930-1-ND - Cut Tape (CT) 311-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOZBN221 | YAGEO | 399 | 311-1919-1-ND | RM0.99000 | Upgrade |
| CC1206JRNPOABN221 | YAGEO | 11,395 | 311-1934-1-ND | RM0.87000 | Upgrade |
| CC1206JRNPOBBN221 | YAGEO | 35,938 | 311-1508-1-ND | RM0.87000 | Upgrade |
| AC1206JRNPO0BN221 | YAGEO | 16,367 | 311-3196-1-ND | RM1.18000 | Parametric Equivalent |
| KGM31BCG2A221JT | KYOCERA AVX | 2,850 | 478-KGM31BCG2A221JTCT-ND | RM1.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35860 | RM17.93 |
| 100 | RM0.31480 | RM31.48 |
| 500 | RM0.24120 | RM120.60 |
| 1,000 | RM0.21855 | RM218.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17585 | RM703.40 |
| 8,000 | RM0.16387 | RM1,310.96 |
| 12,000 | RM0.15786 | RM1,894.32 |
| 20,000 | RM0.15122 | RM3,024.40 |
| 28,000 | RM0.14733 | RM4,125.24 |
| 40,000 | RM0.14359 | RM5,743.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

