
CC1206JRNPO0BN332 | |
|---|---|
DigiKey Part Number | 311-4399-2-ND - Tape & Reel (TR) 311-4399-1-ND - Cut Tape (CT) 311-4399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO0BN332 |
Description | CAP CER 3300PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO0BN332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49880 | RM24.94 |
| 100 | RM0.44170 | RM44.17 |
| 500 | RM0.34546 | RM172.73 |
| 1,000 | RM0.31571 | RM315.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.27125 | RM1,085.00 |
| 8,000 | RM0.25473 | RM2,037.84 |
| 12,000 | RM0.24646 | RM2,957.52 |
| 20,000 | RM0.23729 | RM4,745.80 |
| 28,000 | RM0.23194 | RM6,494.32 |
| 40,000 | RM0.22678 | RM9,071.20 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

