5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO0BN562

DigiKey Part Number
13-CC1206JRNPO0BN562TR-ND - Tape & Reel (TR)
13-CC1206JRNPO0BN562CT-ND - Cut Tape (CT)
13-CC1206JRNPO0BN562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO0BN562
Description
CAP CER 5600PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO0BN562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.71300RM7.13
50RM0.51920RM25.96
100RM0.45940RM45.94
500RM0.35902RM179.51
1,000RM0.32812RM328.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.26835RM1,073.40
8,000RM0.25197RM2,015.76
12,000RM0.24376RM2,925.12
20,000RM0.23467RM4,693.40
28,000RM0.22935RM6,421.80
40,000RM0.22424RM8,969.60
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200