390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPO9BN391

DigiKey Part Number
311-4419-2-ND - Tape & Reel (TR)
311-4419-1-ND - Cut Tape (CT)
311-4419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPO9BN391
Description
CAP CER 390PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPO9BN391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50000RM5.00
50RM0.35860RM17.93
100RM0.31480RM31.48
500RM0.24120RM120.60
1,000RM0.21855RM218.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17585RM703.40
8,000RM0.16387RM1,310.96
12,000RM0.15786RM1,894.32
20,000RM0.15122RM3,024.40
28,000RM0.14733RM4,125.24
40,000RM0.14359RM5,743.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700