
CC1206JRNPO9BN562 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPO9BN562TR-ND - Tape & Reel (TR) 13-CC1206JRNPO9BN562CT-ND - Cut Tape (CT) 13-CC1206JRNPO9BN562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPO9BN562 |
Description | CAP CER 5600PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPO9BN562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86700 | RM8.67 |
| 50 | RM0.63600 | RM31.80 |
| 100 | RM0.56540 | RM56.54 |
| 500 | RM0.44688 | RM223.44 |
| 1,000 | RM0.41019 | RM410.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33840 | RM1,353.60 |
| 8,000 | RM0.31898 | RM2,551.84 |
| 12,000 | RM0.30925 | RM3,711.00 |
| 20,000 | RM0.29848 | RM5,969.60 |
| 28,000 | RM0.29218 | RM8,181.04 |
| 40,000 | RM0.28612 | RM11,444.80 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

