
CC1206JRNPOABN121 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOABN121TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN121CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN121 |
Description | CAP CER 120PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39880 | RM19.94 |
| 100 | RM0.32430 | RM32.43 |
| 500 | RM0.24774 | RM123.87 |
| 1,000 | RM0.20653 | RM206.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15212 | RM608.48 |
| 8,000 | RM0.15068 | RM1,205.44 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

