CC1206JRNPOABN821 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 11,231
Unit Price: RM2.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.27964
Datasheet

Direct


KYOCERA AVX
In Stock: 11,614
Unit Price: RM1.30000
Datasheet
820 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOABN821

DigiKey Part Number
13-CC1206JRNPOABN821TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206JRNPOABN821
Description
CAP CER 820PF 200V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOABN821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.82235RM3,289.40
Manufacturers Standard Package
Unit Price without VAT:RM0.82235
Unit Price with VAT:RM0.90459