


CC1206KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-1510-2-ND - Tape & Reel (TR) 311-1510-1-ND - Cut Tape (CT) 311-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35540 | RM17.77 |
| 100 | RM0.31240 | RM31.24 |
| 500 | RM0.23994 | RM119.97 |
| 1,000 | RM0.21765 | RM217.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15696 | RM470.88 |
| 6,000 | RM0.14711 | RM882.66 |
| 9,000 | RM0.14632 | RM1,316.88 |
| 15,000 | RM0.14544 | RM2,181.60 |
| 21,000 | RM0.14490 | RM3,042.90 |
| 30,000 | RM0.14438 | RM4,331.40 |
| 36,000 | RM0.14412 | RM5,188.32 |
| 72,000 | RM0.14325 | RM10,314.00 |
| 75,000 | RM0.14320 | RM10,740.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

