


CC1206JRX7R0BB153 | |
|---|---|
DigiKey Part Number | 311-4440-2-ND - Tape & Reel (TR) 311-4440-1-ND - Cut Tape (CT) 311-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB153 |
Description | CAP CER 0.015UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55900 | RM5.59 |
| 50 | RM0.40180 | RM20.09 |
| 100 | RM0.35380 | RM35.38 |
| 500 | RM0.27272 | RM136.36 |
| 1,000 | RM0.24775 | RM247.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20037 | RM801.48 |
| 8,000 | RM0.18717 | RM1,497.36 |
| 12,000 | RM0.18055 | RM2,166.60 |
| 20,000 | RM0.17322 | RM3,464.40 |
| 28,000 | RM0.16894 | RM4,730.32 |
| 40,000 | RM0.16482 | RM6,592.80 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

