


CC1206JRX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-1935-2-ND - Tape & Reel (TR) 311-1935-1-ND - Cut Tape (CT) 311-1935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40500 | RM20.25 |
| 100 | RM0.35660 | RM35.66 |
| 500 | RM0.27510 | RM137.55 |
| 1,000 | RM0.24999 | RM249.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20225 | RM809.00 |
| 8,000 | RM0.18895 | RM1,511.60 |
| 12,000 | RM0.18229 | RM2,187.48 |
| 20,000 | RM0.17492 | RM3,498.40 |
| 28,000 | RM0.17060 | RM4,776.80 |
| 40,000 | RM0.16645 | RM6,658.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

