


CC1206KKX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-1465-2-ND - Tape & Reel (TR) 311-1465-1-ND - Cut Tape (CT) 311-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.10300 | RM11.03 |
| 50 | RM0.82260 | RM41.13 |
| 100 | RM0.73520 | RM73.52 |
| 500 | RM0.58888 | RM294.44 |
| 1,000 | RM0.54364 | RM543.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.48230 | RM964.60 |
| 4,000 | RM0.45315 | RM1,812.60 |
| 6,000 | RM0.43855 | RM2,631.30 |
| 10,000 | RM0.42237 | RM4,223.70 |
| 14,000 | RM0.41291 | RM5,780.74 |
| 20,000 | RM0.40381 | RM8,076.20 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

