


CC1206KKX6S8BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX6S8BB106TR-ND - Tape & Reel (TR) 13-CC1206KKX6S8BB106CT-ND - Cut Tape (CT) 13-CC1206KKX6S8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX6S8BB106 |
Description | CAP CER 10UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.88300 | RM8.83 |
| 50 | RM0.65020 | RM32.51 |
| 100 | RM0.57840 | RM57.84 |
| 500 | RM0.45744 | RM228.72 |
| 1,000 | RM0.42012 | RM420.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.37089 | RM741.78 |
| 4,000 | RM0.34687 | RM1,387.48 |
| 6,000 | RM0.33484 | RM2,009.04 |
| 10,000 | RM0.32151 | RM3,215.10 |
| 14,000 | RM0.31372 | RM4,392.08 |
| 20,000 | RM0.30622 | RM6,124.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

