


CC1206KKX7R6BB226 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R6BB226TR-ND - Tape & Reel (TR) 13-CC1206KKX7R6BB226CT-ND - Cut Tape (CT) 13-CC1206KKX7R6BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB226 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.39900 | RM13.99 |
| 50 | RM1.05280 | RM52.64 |
| 100 | RM0.94680 | RM94.68 |
| 500 | RM0.76782 | RM383.91 |
| 1,000 | RM0.71259 | RM712.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63533 | RM1,270.66 |
| 4,000 | RM0.59967 | RM2,398.68 |
| 6,000 | RM0.58181 | RM3,490.86 |
| 10,000 | RM0.56203 | RM5,620.30 |
| 14,000 | RM0.55046 | RM7,706.44 |
| 20,000 | RM0.53934 | RM10,786.80 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

