


CC1206KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 311-1957-2-ND - Tape & Reel (TR) 311-1957-1-ND - Cut Tape (CT) 311-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69000 | RM6.90 |
| 50 | RM0.49960 | RM24.98 |
| 100 | RM0.44210 | RM44.21 |
| 500 | RM0.34476 | RM172.38 |
| 1,000 | RM0.31477 | RM314.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.26456 | RM793.68 |
| 6,000 | RM0.24735 | RM1,484.10 |
| 9,000 | RM0.23873 | RM2,148.57 |
| 15,000 | RM0.22918 | RM3,437.70 |
| 21,000 | RM0.22360 | RM4,695.60 |
| 30,000 | RM0.21823 | RM6,546.90 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

