


CC1206KKX7R7BB564 | |
|---|---|
DigiKey Part Number | 311-4458-2-ND - Tape & Reel (TR) 311-4458-1-ND - Cut Tape (CT) 311-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R7BB564 |
Description | CAP CER 0.56UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R7BB564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.98100 | RM9.81 |
| 50 | RM0.72500 | RM36.25 |
| 100 | RM0.64620 | RM64.62 |
| 500 | RM0.51418 | RM257.09 |
| 1,000 | RM0.47339 | RM473.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40289 | RM1,208.67 |
| 6,000 | RM0.37944 | RM2,276.64 |
| 9,000 | RM0.36769 | RM3,309.21 |
| 15,000 | RM0.35468 | RM5,320.20 |
| 21,000 | RM0.34707 | RM7,288.47 |
| 30,000 | RM0.33975 | RM10,192.50 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

