


CC1206KKX7R8BB225 | |
|---|---|
DigiKey Part Number | 311-1960-2-ND - Tape & Reel (TR) 311-1960-1-ND - Cut Tape (CT) 311-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB225 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.66600 | RM6.66 |
| 50 | RM0.48300 | RM24.15 |
| 100 | RM0.42710 | RM42.71 |
| 500 | RM0.33254 | RM166.27 |
| 1,000 | RM0.30342 | RM303.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25473 | RM764.19 |
| 6,000 | RM0.23799 | RM1,427.94 |
| 9,000 | RM0.22961 | RM2,066.49 |
| 15,000 | RM0.22032 | RM3,304.80 |
| 21,000 | RM0.21490 | RM4,512.90 |
| 30,000 | RM0.20968 | RM6,290.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

