


CC1206KKX7R9BB225 | |
|---|---|
DigiKey Part Number | 311-1964-2-ND - Tape & Reel (TR) 311-1964-1-ND - Cut Tape (CT) 311-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28400 | RM12.84 |
| 50 | RM0.96220 | RM48.11 |
| 100 | RM0.86360 | RM86.36 |
| 500 | RM0.69706 | RM348.53 |
| 1,000 | RM0.64565 | RM645.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.57465 | RM1,149.30 |
| 4,000 | RM0.54151 | RM2,166.04 |
| 6,000 | RM0.52491 | RM3,149.46 |
| 10,000 | RM0.50652 | RM5,065.20 |
| 14,000 | RM0.49576 | RM6,940.64 |
| 20,000 | RM0.48542 | RM9,708.40 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

