


CC1206KKX7RBBB471 | |
|---|---|
DigiKey Part Number | 311-1571-2-ND - Tape & Reel (TR) 311-1571-1-ND - Cut Tape (CT) 311-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB471 |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.47700 | RM4.77 |
| 50 | RM0.34120 | RM17.06 |
| 100 | RM0.29940 | RM29.94 |
| 500 | RM0.22892 | RM114.46 |
| 1,000 | RM0.20717 | RM207.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17180 | RM515.40 |
| 6,000 | RM0.15933 | RM955.98 |
| 9,000 | RM0.15309 | RM1,377.81 |
| 15,000 | RM0.14618 | RM2,192.70 |
| 21,000 | RM0.14213 | RM2,984.73 |
| 30,000 | RM0.13825 | RM4,147.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

