


CC1206KKX7RBBB561 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB561TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB561CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB561 |
Description | CAP CER 560PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.03600 | RM10.36 |
| 50 | RM0.76840 | RM38.42 |
| 100 | RM0.68600 | RM68.60 |
| 500 | RM0.54750 | RM273.75 |
| 1,000 | RM0.50471 | RM504.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43037 | RM1,291.11 |
| 6,000 | RM0.40576 | RM2,434.56 |
| 9,000 | RM0.39343 | RM3,540.87 |
| 15,000 | RM0.37977 | RM5,696.55 |
| 21,000 | RM0.37179 | RM7,807.59 |
| 30,000 | RM0.36411 | RM10,923.30 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

