


CC1206KKX7RCBB152 | |
|---|---|
DigiKey Part Number | 311-1512-2-ND - Tape & Reel (TR) 311-1512-1-ND - Cut Tape (CT) 311-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB152 |
Description | CAP CER 1500PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61900 | RM6.19 |
| 50 | RM0.44680 | RM22.34 |
| 100 | RM0.39480 | RM39.48 |
| 500 | RM0.30692 | RM153.46 |
| 1,000 | RM0.27982 | RM279.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24642 | RM739.26 |
| 6,000 | RM0.23008 | RM1,380.48 |
| 9,000 | RM0.20813 | RM1,873.17 |
| 15,000 | RM0.20696 | RM3,104.40 |
| 21,000 | RM0.20625 | RM4,331.25 |
| 30,000 | RM0.20246 | RM6,073.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

