


CC1206KKX7RCBB221 | |
|---|---|
DigiKey Part Number | 311-4469-2-ND - Tape & Reel (TR) 311-4469-1-ND - Cut Tape (CT) 311-4469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB221 |
Description | CAP CER 220PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52000 | RM5.20 |
| 50 | RM0.37200 | RM18.60 |
| 100 | RM0.32660 | RM32.66 |
| 500 | RM0.25074 | RM125.37 |
| 1,000 | RM0.22742 | RM227.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18916 | RM567.48 |
| 6,000 | RM0.17576 | RM1,054.56 |
| 9,000 | RM0.16905 | RM1,521.45 |
| 15,000 | RM0.16161 | RM2,424.15 |
| 21,000 | RM0.15727 | RM3,302.67 |
| 30,000 | RM0.15309 | RM4,592.70 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

