


CC1206KKX7RGBB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RGBB106TR-ND - Tape & Reel (TR) 13-CC1206KKX7RGBB106CT-ND - Cut Tape (CT) 13-CC1206KKX7RGBB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RGBB106 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106K035T | Holy Stone Enterprise Co., Ltd. | 2,195 | 4587-C1206X106K035TCT-ND | RM1.98000 | Parametric Equivalent |
| C3216X7R1V106K160AC | TDK | 1,085 | 445-14799-1-ND | RM2.57000 | Parametric Equivalent |
| C3216X7R1V106K160AE | TDK | 143,582 | 445-172493-1-ND | RM4.38000 | Parametric Equivalent |
| CL31B106KLHNFNE | Samsung Electro-Mechanics | 117,781 | 1276-3102-1-ND | RM3.56000 | Parametric Equivalent |
| CL31B106KLHNNNE | Samsung Electro-Mechanics | 113,982 | 1276-3103-1-ND | RM2.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.00000 | RM3.00 |
| 10 | RM1.88800 | RM18.88 |
| 50 | RM1.44420 | RM72.21 |
| 100 | RM1.30780 | RM130.78 |
| 500 | RM1.07732 | RM538.66 |
| 1,000 | RM1.00603 | RM1,006.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.94741 | RM1,894.82 |
| 4,000 | RM0.89914 | RM3,596.56 |
| 6,000 | RM0.87497 | RM5,249.82 |
| 10,000 | RM0.84817 | RM8,481.70 |
| 14,000 | RM0.83251 | RM11,655.14 |
| 20,000 | RM0.81744 | RM16,348.80 |
| Unit Price without VAT: | RM3.00000 |
|---|---|
| Unit Price with VAT: | RM3.30000 |

