


CC1206KKX7RYBB223 | |
|---|---|
DigiKey Part Number | 311-4472-2-ND - Tape & Reel (TR) 311-4472-1-ND - Cut Tape (CT) 311-4472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RYBB223 |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RYBB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38840 | RM19.42 |
| 100 | RM0.34160 | RM34.16 |
| 500 | RM0.26304 | RM131.52 |
| 1,000 | RM0.23880 | RM238.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19893 | RM596.79 |
| 6,000 | RM0.18502 | RM1,110.12 |
| 9,000 | RM0.17804 | RM1,602.36 |
| 15,000 | RM0.17032 | RM2,554.80 |
| 21,000 | RM0.16581 | RM3,482.01 |
| 30,000 | RM0.16147 | RM4,844.10 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

