


CC1206KKX7RZBB332 | |
|---|---|
DigiKey Part Number | 311-1494-2-ND - Tape & Reel (TR) 311-1494-1-ND - Cut Tape (CT) 311-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB332 |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.48900 | RM4.89 |
| 50 | RM0.34820 | RM17.41 |
| 100 | RM0.30570 | RM30.57 |
| 500 | RM0.23388 | RM116.94 |
| 1,000 | RM0.21178 | RM211.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17574 | RM527.22 |
| 6,000 | RM0.16306 | RM978.36 |
| 9,000 | RM0.15671 | RM1,410.39 |
| 15,000 | RM0.14967 | RM2,245.05 |
| 21,000 | RM0.14556 | RM3,056.76 |
| 30,000 | RM0.14161 | RM4,248.30 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

