


CC1206KKX7RZBB681 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RZBB681TR-ND - Tape & Reel (TR) 13-CC1206KKX7RZBB681CT-ND - Cut Tape (CT) 13-CC1206KKX7RZBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB681 |
Description | CAP CER 680PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44500 | RM4.45 |
| 50 | RM0.31760 | RM15.88 |
| 100 | RM0.27780 | RM27.78 |
| 500 | RM0.21142 | RM105.71 |
| 1,000 | RM0.19105 | RM191.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15799 | RM473.97 |
| 6,000 | RM0.14629 | RM877.74 |
| 9,000 | RM0.14043 | RM1,263.87 |
| 15,000 | RM0.13394 | RM2,009.10 |
| 21,000 | RM0.13015 | RM2,733.15 |
| 30,000 | RM0.12650 | RM3,795.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

