
CC1206KRNPO0BN471 | |
|---|---|
DigiKey Part Number | 311-1984-2-ND - Tape & Reel (TR) 311-1984-1-ND - Cut Tape (CT) 311-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRNPO0BN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35860 | RM17.93 |
| 100 | RM0.31480 | RM31.48 |
| 500 | RM0.24120 | RM120.60 |
| 1,000 | RM0.21855 | RM218.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.17585 | RM703.40 |
| 8,000 | RM0.16387 | RM1,310.96 |
| 12,000 | RM0.15786 | RM1,894.32 |
| 20,000 | RM0.15122 | RM3,024.40 |
| 28,000 | RM0.14733 | RM4,125.24 |
| 40,000 | RM0.14359 | RM5,743.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

