


CC1206KRX7R0BB123 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB123TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB123CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB123 |
Description | CAP CER 0.012UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.63200 | RM31.60 |
| 100 | RM0.56180 | RM56.18 |
| 500 | RM0.44364 | RM221.82 |
| 1,000 | RM0.40720 | RM407.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33581 | RM1,343.24 |
| 8,000 | RM0.31650 | RM2,532.00 |
| 12,000 | RM0.30683 | RM3,681.96 |
| 20,000 | RM0.29612 | RM5,922.40 |
| 28,000 | RM0.28985 | RM8,115.80 |
| 40,000 | RM0.28382 | RM11,352.80 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

